LTC5556 - Mixer, Downconversion 1.5GHz ~ 7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2693A

DigiKey Part Number
DC2693A-ND
Manufacturer
Manufacturer Product Number
DC2693A
Description
LTC5556 - 1.5GHZ TO 7GHZ DUAL PR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC5556 - Mixer, Downconversion 1.5GHz ~ 7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mixer, Downconversion
Frequency
1.5GHz ~ 7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC5556
Note
-
RF Type
-
RF Frequency
1.5GHz ~ 7GHz
Function
Mixer, Downconversion
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1214,51000 €214,51 €
Manufacturers Standard Package
Unit Price without VAT:214,51000 €
Unit Price with VAT:255,26690 €