RF Mixer IC Radar Down Converter 1.5GHz ~ 7GHz 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5555IUFD#TRPBF

DigiKey Part Number
LTC5555IUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC5555IUFD#TRPBF
Description
1.5GHZ TO 7GHZ PRGM GAIN DWNCONV
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar Down Converter 1.5GHz ~ 7GHz 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC5555IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Category
Noise Figure
14dB
Manufacturer
Analog Devices Inc.
Secondary Attributes
Down Converter
Series
Current - Supply
192mA
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount
RF Type
Radar
Package / Case
28-WFQFN Exposed Pad
Frequency
1.5GHz ~ 7GHz
Supplier Device Package
28-QFN (4x5)
Number of Mixers
1
Base Product Number
Gain
9.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50013,04205 €32.605,12 €
Manufacturers Standard Package
Unit Price without VAT:13,04205 €
Unit Price with VAT:15,52004 €