RF Mixer IC Radar Down Converter 1.5GHz ~ 7GHz 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5555IUFD#PBF

DigiKey Part Number
LTC5555IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC5555IUFD#PBF
Description
1.5GHZ TO 7GHZ PRGM GAIN DWNCONV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar Down Converter 1.5GHz ~ 7GHz 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC5555IUFD#PBF Models
Product Attributes
Filter Similar Products
Category
Noise Figure
14dB
Manufacturer
Analog Devices Inc.
Secondary Attributes
Down Converter
Series
Current - Supply
192mA
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount
RF Type
Radar
Package / Case
28-WFQFN Exposed Pad
Frequency
1.5GHz ~ 7GHz
Supplier Device Package
28-QFN (4x5)
Number of Mixers
1
Base Product Number
Gain
9.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,47000 €20,47 €
1016,42700 €164,27 €
7314,51986 €1.059,95 €
14614,06890 €2.054,06 €
29213,69750 €3.999,67 €
51113,44632 €6.871,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,47000 €
Unit Price with VAT:24,35930 €