
LTC5508ESC6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5508ESC6#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5508ESC6#TRPBF |
Description | IC RF DETECT 300MHZ-7GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 300MHz ~ 7GHz -32dBm ~ 12dBm 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5508ESC6#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc. | Current - Supply 550 µA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Frequency 300MHz ~ 7GHz | Supplier Device Package SC-70-6 |
RF Type General Purpose | Base Product Number |
Input Range -32dBm ~ 12dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,81617 € | 7.040,43 € |
| Unit Price without VAT: | 2,81617 € |
|---|---|
| Unit Price with VAT: | 3,35124 € |



