
DC539A | |
|---|---|
DigiKey Part Number | DC539A-ND |
Manufacturer | |
Manufacturer Product Number | DC539A |
Description | EVAL BOARD FOR LTC5508ESC6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5508 - Power Detector 300MHz ~ 7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 300MHz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTC5508 | |
Note | - | |
RF Type | - | |
RF Frequency | 300MHz ~ 7GHz | |
Function | Power Detector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,62000 € | 140,62 € |
| 10 | 140,29800 € | 1.402,98 € |
| Unit Price without VAT: | 140,62000 € |
|---|---|
| Unit Price with VAT: | 167,33780 € |



