Direct

LTC5100EUF#TR | |
|---|---|
DigiKey Part Number | LTC5100EUF#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5100EUF#TR |
Description | IC DRIVER VCSEL 3.2GBPS 16QFN |
Customer Reference | |
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 3.135V ~ 3.465V 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5100EUF#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Laser Diode Driver | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 54 mA | |
Current - Modulation | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |


