


LTC5100EUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5100EUF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5100EUF#TRPBF |
Description | IC LASER DRVR 3.2GB 3.465V 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 3.135V ~ 3.465V 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5100EUF#TRPBF Models |
Category | Current - Supply 54 mA |
Manufacturer Analog Devices Inc. | Current - Modulation 12mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
Type Laser Diode Driver | Supplier Device Package 16-QFN (4x4) |
Data Rate 3.2Gbps | Mounting Type Surface Mount |
Number of Channels 1 | Base Product Number |
Voltage - Supply 3.135V ~ 3.465V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,47103 € | 23.677,58 € |
| Unit Price without VAT: | 9,47103 € |
|---|---|
| Unit Price with VAT: | 11,27053 € |

