Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC491CS | |
|---|---|
DigiKey Part Number | LTC491CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC491CS |
Description | IC TXRX RS485 LOW POWER 14-SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC491CS Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC491CS#PBF | Analog Devices Inc. | 434 | 505-LTC491CS#PBF-ND | 9,56000 € | Direct |
| MAX491CSD+ | Analog Devices Inc./Maxim Integrated | 577 | MAX491CSD+-ND | 4,75000 € | Direct |
| MAX491CSD+T | Analog Devices Inc./Maxim Integrated | 6.423 | MAX491CSD+CT-ND | 4,55000 € | Direct |
| MAX491ECSD+ | Analog Devices Inc./Maxim Integrated | 401 | MAX491ECSD+-ND | 5,65000 € | Direct |
| MAX491ECSD+T | Analog Devices Inc./Maxim Integrated | 3.920 | MAX491ECSD+CT-ND | 5,65000 € | Direct |




