
MAX3080CSD+T | |
|---|---|
DigiKey Part Number | 175-MAX3080CSD+TTR-ND - Tape & Reel (TR) 175-MAX3080CSD+TCT-ND - Cut Tape (CT) 175-MAX3080CSD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3080CSD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3080CSD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,86960 € | 71,74 € |
| 100 | 2,59970 € | 259,97 € |
| 250 | 2,47124 € | 617,81 € |
| 500 | 2,39376 € | 1.196,88 € |
| 1.000 | 2,33000 € | 2.330,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,26269 € | 5.656,73 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |



