LTC487CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 780
Unit Price: 11,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 105
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,90119 €
Datasheet

Similar


Texas Instruments
In Stock: 270
Unit Price: 8,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 460
Unit Price: 7,25000 €
Datasheet
4/0 Driver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC487CSW#TR

DigiKey Part Number
LTC487CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC487CSW#TR
Description
IC DRIVER RS485 QUAD LP 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC487CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes