LTC485IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 266
Unit Price: 5,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.640
Unit Price: 2,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.736
Unit Price: 2,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 94
Unit Price: 2,73000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 680
Unit Price: 5,73000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6.637
Unit Price: 5,73000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 12.824
Unit Price: 5,73000 €
Datasheet

Direct


STMicroelectronics
In Stock: 13.513
Unit Price: 1,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 941
Unit Price: 5,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.408
Unit Price: 4,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 17.488
Unit Price: 4,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.631
Unit Price: 5,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.032
Unit Price: 1,05000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC485IS8

DigiKey Part Number
LTC485IS8-ND
Manufacturer
Manufacturer Product Number
LTC485IS8
Description
IC TXRX INTRFC RS485 LOPWR 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC485IS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SO
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC485IS8#PBFAnalog Devices Inc.266LTC485IS8#PBF-ND5,88000 €Direct
ADM485ARZAnalog Devices Inc.4.640505-ADM485ARZ-ND2,81000 €Similar
ADM485ARZ-REELAnalog Devices Inc.9.736ADM485ARZ-REELCT-ND2,81000 €Similar
ADM485EARZAnalog Devices Inc.94505-ADM485EARZ-ND2,73000 €Similar
MAX481ESA+Analog Devices Inc./Maxim Integrated680MAX481ESA+-ND5,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types