20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-QFN
Introducing Power by Linear

LTC4418CUF#PBF

DigiKey Part Number
505-LTC4418CUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4418CUF#PBF
Description
IC CTRLR DUAL PWRPATH 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4418CUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
52 µA
Voltage - Supply
40V
Applications
Industrial
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.473
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,36000 €7,36 €
104,94400 €49,44 €
913,64560 €331,75 €
1823,36769 €612,92 €
2733,22652 €880,84 €
5463,18491 €1.738,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,36000 €
Unit Price with VAT:8,75840 €