


LTC7804HMSE#PBF | |
|---|---|
DigiKey Part Number | 161-LTC7804HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7804HMSE#PBF |
Description | LOW IQ SYNCH BOOST CONTROLLER |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7804HMSE#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 3MHz |
Packaging Tube | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,33800 € | 53,38 € |
| 37 | 4,81000 € | 177,97 € |
| 111 | 4,49396 € | 498,83 € |
| 259 | 4,30888 € | 1.116,00 € |
| 518 | 4,18695 € | 2.168,84 € |
| 1.036 | 4,08664 € | 4.233,76 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |












