



LTC4358CFE#PBF | |
|---|---|
DigiKey Part Number | LTC4358CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4358CFE#PBF |
Description | IC OR CTRLR N+1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4358CFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 5A | |
Current - Supply | 600 µA | |
Voltage - Supply | 9V ~ 26.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 $ | 7,11 $ |
| 10 | 5,48100 $ | 54,81 $ |
| 95 | 4,63768 $ | 440,58 $ |
| 190 | 4,46842 $ | 849,00 $ |
| 285 | 4,38368 $ | 1.249,35 $ |
| 570 | 4,25940 $ | 2.427,86 $ |
| 1.045 | 4,16889 $ | 4.356,49 $ |
| Unit Price without VAT: | 7,11000 $ |
|---|---|
| Unit Price with VAT: | 8,46090 $ |






