Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

LTC4313CMS8-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4313CMS8-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4313CMS8-1#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4313CMS8-1#TRPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 8.1mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4313CMS8-2#TRPBF | Analog Devices Inc. | 0 | LTC4313CMS8-2#TRPBF-ND | 3,92664 € | Parametric Equivalent |
| LTC4313CMS8-3#TRPBF | Analog Devices Inc. | 0 | LTC4313CMS8-3#TRPBF-ND | 3,92664 € | Parametric Equivalent |
| PCA9511ADP,118 | NXP USA Inc. | 108.848 | 568-3360-1-ND | 2,21000 € | Upgrade |
| PCA9513ADP,118 | NXP USA Inc. | 198 | 568-3364-1-ND | 2,41000 € | Upgrade |
| PCA9514ADP,118 | NXP USA Inc. | 1.881 | 568-3366-1-ND | 2,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,92664 € | 9.816,60 € |
| Unit Price without VAT: | 3,92664 € |
|---|---|
| Unit Price with VAT: | 4,67270 € |






