Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC4303CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4303CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4303CDD#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4303CDD#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 6mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-DFN (3x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300A-3CDD#PBF | Analog Devices Inc. | 60 | LTC4300A-3CDD#PBF-ND | 5,90000 € | Parametric Equivalent |
| ISL33001IRT2Z | Renesas Electronics Corporation | 0 | ISL33001IRT2Z-ND | 1,02090 € | Upgrade |
| ISL33001IRT2Z-T | Renesas Electronics Corporation | 0 | ISL33001IRT2Z-T-ND | 0,95894 € | Upgrade |
| ISL33002IRT2Z | Renesas Electronics Corporation | 0 | ISL33002IRT2Z-ND | 1,02090 € | Upgrade |
| ISL33002IRT2Z-T | Renesas Electronics Corporation | 0 | ISL33002IRT2Z-T-ND | 0,95894 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 3,96463 € | 479,72 € |
| Unit Price without VAT: | 3,96463 € |
|---|---|
| Unit Price with VAT: | 4,71791 € |





