Direct
Similar
Similar
Similar
Similar
Similar
Similar

LTC4301LIMS8#TR | |
|---|---|
DigiKey Part Number | LTC4301LIMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4301LIMS8#TR |
Description | IC REDRIVER I2C HOTSWAP 8MSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4301LIMS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, ReDriver | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 4.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |






