LTC4301IMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.043
Unit Price: 6,99000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 3.276
Unit Price: 1,50000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 3.451
Unit Price: 1,20000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 4.000
Unit Price: 1,18000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 152
Unit Price: 1,26000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.647
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.421
Unit Price: 1,14000 €
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4301IMS8#TR

DigiKey Part Number
LTC4301IMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4301IMS8#TR
Description
IC REDRIVER I2C HOTSWAP 8MSOP
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4301IMS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
Analog Devices Inc.
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Supply
4.5mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-MSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4301IMS8#TRPBFAnalog Devices Inc.1.043505-LTC4301IMS8#TRPBFCT-ND6,99000 €Direct
PCA9515AD,118NXP USA Inc.3.276568-1031-1-ND1,50000 €Similar
PCA9517AD,118NXP USA Inc.3.451568-5927-1-ND1,20000 €Similar
PCA9517ATP,147NXP USA Inc.4.000568-9816-1-ND1,18000 €Similar
PCA9517D,118NXP USA Inc.152568-1828-1-ND1,26000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types