Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC4300A-1IMS8#TR | |
|---|---|
DigiKey Part Number | LTC4300A-1IMS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4300A-1IMS8#TR |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300A-1IMS8#TR Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Supply 5.1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300A-1IMS8#TRPBF | Analog Devices Inc. | 2.076 | LTC4300A-1IMS8#TRPBFCT-ND | 6,31000 € | Direct |
| ISL33001IUZ | Renesas Electronics Corporation | 0 | ISL33001IUZ-ND | 2,07000 € | Direct |
| ISL33001IUZ-T | Renesas Electronics Corporation | 0 | ISL33001IUZ-T-ND | 1,02090 € | Direct |
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | 2,07000 € | Direct |
| ISL33002IUZ-T | Renesas Electronics Corporation | 0 | 20-ISL33002IUZ-TCT-ND | 1,97000 € | Direct |





