LTC4210-2CS6#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.403
Unit Price: 5,26000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 8.652
Unit Price: 5,19000 €
Datasheet
Hot Swap Controller 1 Channel General Purpose TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose TSOT-23-6
TSOT-23-6

LTC4210-2CS6#TR

DigiKey Part Number
LTC4210-2CS6#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4210-2CS6#TR
Description
IC CONTROLLER HOT SWAP TSOT23-6
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4210-2CS6#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
2.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
650 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types