SOT-23-6 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6 Top View
SOT-23-6
Introducing Power by Linear

ADM4210-2AUJZ-RL7

DigiKey Part Number
ADM4210-2AUJZ-RL7TR-ND - Tape & Reel (TR)
ADM4210-2AUJZ-RL7CT-ND - Cut Tape (CT)
ADM4210-2AUJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM4210-2AUJZ-RL7
Description
IC HOT SWAP CTRLR GP TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADM4210-2AUJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout, Turn On Voltage
Voltage - Supply
2.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
650 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,91000 €5,91 €
103,91900 €39,19 €
253,40080 €85,02 €
1002,89400 €289,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,36438 €7.093,14 €
Manufacturers Standard Package
Unit Price without VAT:5,91000 €
Unit Price with VAT:7,03290 €