



LTC4011CFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4011CFE#TRPBFTR-ND - Tape & Reel (TR) LTC4011CFE#TRPBFCT-ND - Cut Tape (CT) LTC4011CFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4011CFE#TRPBF |
Description | IC BATT CHG MULTI 1-16C 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4011CFE#TRPBF Models |
Category | Programmable Features Timer |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 34V |
Series | Operating Temperature 0°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 20-TSSOP-EP |
Number of Cells 1 ~ 16 | Base Product Number |
Current - Charging Constant - Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 € | 12,25 € |
| 10 | 9,66000 € | 96,60 € |
| 25 | 9,01360 € | 225,34 € |
| 100 | 8,30380 € | 830,38 € |
| 250 | 8,29620 € | 2.074,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,41644 € | 18.541,10 € |
| Unit Price without VAT: | 12,25000 € |
|---|---|
| Unit Price with VAT: | 14,57750 € |












