Direct



LTC3899EFE | |
|---|---|
DigiKey Part Number | LTC3899EFE-ND |
Manufacturer | |
Manufacturer Product Number | LTC3899EFE |
Description | IC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP |
Category | Frequency - Switching 105kHz ~ 835kHz, 350kHz ~ 535kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Buck-Boost | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package 38-TSSOP-EP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3899EFE#PBF | Analog Devices Inc. | 14 | 505-LTC3899EFE#PBF-ND | 13,36000 € | Direct |



