LTC3899 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1898A

DigiKey Part Number
DC1898A-ND
Manufacturer
Manufacturer Product Number
DC1898A
Description
EVAL BOARD FOR LTC3899
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3899 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
5V, 8.5V, 10V
Current - Output
5.5A, 5A, 3A
Voltage - Input
2.5V ~ 60V
Regulator Topology
Boost, Buck
Frequency - Switching
350kHz
Contents
Board(s)
Utilized IC / Part
LTC3899
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1223,17000 $223,17 $
Manufacturers Standard Package
Unit Price without VAT:223,17000 $
Unit Price with VAT:265,57230 $