


LTC3869EUF#PBF | |
|---|---|
DigiKey Part Number | LTC3869EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3869EUF#PBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3869EUF#PBF Models |
Category | Frequency - Switching 250kHz ~ 780kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x4) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 5,75000 € | 57,50 € |
| 91 | 4,90363 € | 446,23 € |
| 182 | 4,72934 € | 860,74 € |
| 273 | 4,64212 € | 1.267,30 € |
| 546 | 4,51418 € | 2.464,74 € |
| 1.001 | 4,42097 € | 4.425,39 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |


