
DC1798A-B | |
|---|---|
DigiKey Part Number | DC1798A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1798A-B |
Description | EVAL BOARD FOR LTC38692 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3869-2 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 2.5V, 3.3V | |
Current - Output | 5A, 5A | |
Voltage - Input | 4.5V ~ 26V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3869-2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,59000 € | 169,59 € |
| Unit Price without VAT: | 169,59000 € |
|---|---|
| Unit Price with VAT: | 201,81210 € |







