LTC3815IUFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,50790 €
Datasheet
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 6A 38-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 6A 38-WFQFN Exposed Pad
Introducing Power by Linear

LTC3815IUFE#TRPBF

DigiKey Part Number
LTC3815IUFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3815IUFE#TRPBF
Description
IC REG BUCK PROG 6A 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 6A 38-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3815IUFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.96V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
38-QFN (4x6)
Voltage - Input (Min)
2.25V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3815EUFE#TRPBFAnalog Devices Inc.0LTC3815EUFE#TRPBF-ND7,50790 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,21625 €20.540,62 €
Manufacturers Standard Package
Unit Price without VAT:8,21625 €
Unit Price with VAT:9,77734 €