


LTC3637EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3637EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3637EMSE#PBF |
Description | IC REG BUCK ADJ 1A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3637EMSE#PBF Models |
Category | Voltage - Input (Max) 76V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 76V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,84300 € | 68,43 € |
| 37 | 6,19054 € | 229,05 € |
| 111 | 5,80009 € | 643,81 € |
| 259 | 5,57124 € | 1.442,95 € |
| 518 | 5,42056 € | 2.807,85 € |
| 1.036 | 5,29660 € | 5.487,28 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |





