LTC3633AIUFD-3#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,67250 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,67250 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,39224 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-WFQFN Exposed Pad
Introducing Power by Linear

LTC3633AIUFD-3#TRPBF

DigiKey Part Number
LTC3633AIUFD-3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3633AIUFD-3#TRPBF
Description
IC REG BUCK ADJ 3A DL 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3633AIUFD-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
500kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,39224 €18.480,60 €
Manufacturers Standard Package
Unit Price without VAT:7,39224 €
Unit Price with VAT:8,79677 €