


LTC3632IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3632IMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3632IMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LTC3632IMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3632IMS8E#TRPBF |
Description | IC REG BUCK ADJ 20MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3632IMS8E#TRPBF Models |
Category | Voltage - Input (Max) 50V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 50V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,08600 € | 60,86 € |
| 25 | 5,65040 € | 141,26 € |
| 100 | 5,17110 € | 517,11 € |
| 250 | 5,07136 € | 1.267,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,57208 € | 11.430,20 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |


