


LTC3631IDD-5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3631IDD-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3631IDD-5#PBF |
Description | IC REG BUCK 5V 100MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 5V 1 Output 100mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3631IDD-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,22100 € | 72,21 € |
| 25 | 6,71600 € | 167,90 € |
| 121 | 6,10107 € | 738,23 € |
| 363 | 5,80799 € | 2.108,30 € |
| 605 | 5,69964 € | 3.448,28 € |
| 1.089 | 5,59277 € | 6.090,53 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,99560 € |


