


LTC3624IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3624IDD#TRPBFTR-ND - Tape & Reel (TR) LTC3624IDD#TRPBFCT-ND - Cut Tape (CT) LTC3624IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3624IDD#TRPBF |
Description | IC REG BUCK ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624IDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3624EDD#TRPBF | Analog Devices Inc. | 1.322 | LTC3624EDD#TRPBFCT-ND | 8,14000 € | Parametric Equivalent |
| NCV890204MWR2G | onsemi | 8.968 | 488-NCV890204MWR2GCT-ND | 1,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 10 | 6,91600 € | 69,16 € |
| 25 | 6,43000 € | 160,75 € |
| 100 | 5,89560 € | 589,56 € |
| 250 | 5,81256 € | 1.453,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,22761 € | 13.069,03 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |




