


LTC3622IDE-23/5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3622IDE-23/5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3622IDE-23/5#PBF |
Description | IC REG BUCK 3.3V/5V 1A DL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V, 5V 2 Output 1A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622IDE-23/5#PBF Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 8,64500 € | 86,45 € |
| 91 | 7,44813 € | 677,78 € |
| 182 | 7,20148 € | 1.310,67 € |
| 273 | 7,07806 € | 1.932,31 € |
| 546 | 6,89696 € | 3.765,74 € |
| 1.001 | 6,76505 € | 6.771,82 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |

