Parametric Equivalent
Parametric Equivalent



LTC3622IDE-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3622IDE-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3622IDE-2#TRPBF |
Description | IC REG BUCK ADJ 1A DL 14DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622IDE-2#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 14-DFN (4x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3622EDE-2#TRPBF | Analog Devices Inc. | 0 | 505-LTC3622EDE-2#TRPBFTR-ND | 6,00811 € | Parametric Equivalent |
| LTC3622HDE-2#TRPBF | Analog Devices Inc. | 0 | LTC3622HDE-2#TRPBF-ND | 6,98179 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,62692 € | 16.567,30 € |
| Unit Price without VAT: | 6,62692 € |
|---|---|
| Unit Price with VAT: | 7,88603 € |



