Parametric Equivalent
Parametric Equivalent




LTC3622EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3622EMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3622EMSE#TRPBF |
Description | IC REG BUCK ADJ 1A DL 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3622EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3622HMSE#TRPBF | Analog Devices Inc. | 0 | LTC3622HMSE#TRPBF-ND | 6,98179 € | Parametric Equivalent |
| LTC3622IMSE#TRPBF | Analog Devices Inc. | 0 | LTC3622IMSE#TRPBF-ND | 6,60401 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,00811 € | 15.020,28 € |
| Unit Price without VAT: | 6,00811 € |
|---|---|
| Unit Price with VAT: | 7,14965 € |


