LTC3621EDCB#TRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 7,56000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 762
Unit Price: 8,12000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,63834 €
Datasheet
6-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DFN
Introducing Power by Linear

LTC3621EDCB#TRMPBF

DigiKey Part Number
505-LTC3621EDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3621EDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3621EDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3621EDCB#TRMPBF
Description
IC REG BUCK ADJ 1A 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3621EDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 €7,56 €
105,08800 €50,88 €
254,44440 €111,11 €
1003,71680 €371,68 €
2503,35964 €839,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,30366 €1.651,83 €
Manufacturers Standard Package
Unit Price without VAT:7,56000 €
Unit Price with VAT:8,99640 €