


LTC3621EDCB-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3621EDCB-5#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3621EDCB-5#TRMPBF |
Description | IC REG BUCK 5V 1A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621EDCB-5#TRMPBF Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,34890 € | 2.174,45 € |
| 1.000 | 4,24449 € | 4.244,49 € |
| 1.500 | 4,19219 € | 6.288,28 € |
| Unit Price without VAT: | 4,34890 € |
|---|---|
| Unit Price with VAT: | 5,17519 € |




