


LTC3621EDCB-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3621EDCB-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3621EDCB-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC3621EDCB-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3621EDCB-2#TRPBF |
Description | IC REG BUCK ADJ 1A 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3621EDCB-2#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3621EDCB-2#TRMPBF | Analog Devices Inc. | 2.346 | 505-LTC3621EDCB-2#TRMPBFCT-ND | 7,14000 € | Parametric Equivalent |
| LTC3621IDCB-2#TRMPBF | Analog Devices Inc. | 2.974 | 505-LTC3621IDCB-2#TRMPBFCT-ND | 7,79000 € | Parametric Equivalent |
| NCV6324CMTAATBG | onsemi | 2.949 | 488-NCV6324CMTAATBGCT-ND | 1,02000 € | Similar |
| NCV6324CMTAAWTBG | onsemi | 2.068 | 488-NCV6324CMTAAWTBGCT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,52900 € | 55,29 € |
| 25 | 5,12800 € | 128,20 € |
| 100 | 4,68630 € | 468,63 € |
| 250 | 4,57724 € | 1.144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,13428 € | 10.335,70 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |




