LTC3615MPUF#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 10,43000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,09583 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,43456 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,43456 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4.210
Unit Price: 11,77000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,98112 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 16,02164 €
Datasheet
505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1697~UF~24
Introducing Power by Linear

LTC3615MPUF#TRPBF

DigiKey Part Number
LTC3615MPUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3615MPUF#TRPBF
Description
IC REG BUCK ADJ 3A DL 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3615MPUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50016,02164 €40.054,10 €
Manufacturers Standard Package
Unit Price without VAT:16,02164 €
Unit Price with VAT:19,06575 €