505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1697~UF~24
Introducing Power by Linear

LTC3615IUF-1#PBF

DigiKey Part Number
LTC3615IUF-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3615IUF-1#PBF
Description
IC REG BUCK ADJ 3A DL 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3615IUF-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,77000 €11,77 €
108,15100 €81,51 €
916,20143 €564,33 €
1825,98110 €1.088,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,77000 €
Unit Price with VAT:14,00630 €