LTC3615HFE-1#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 698
Unit Price: 44,55000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 24,19758 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 134
Unit Price: 54,30000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 266
Unit Price: 50,25000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 27,69032 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 107,10000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 34
Unit Price: 107,10000 €
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 TSSOP
24-TSSOP-EP
Introducing Power by Linear

LTC3615HFE-1#PBF

DigiKey Part Number
505-LTC3615HFE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3615HFE-1#PBF
Description
IC REG BUCK ADJ 3A DL 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3615HFE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
627,27726 €451,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,27726 €
Unit Price with VAT:8,65994 €