LTC3613EWKH#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 14,32663 €
Datasheet
56-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56-QFN
Introducing Power by Linear

LTC3613EWKH#TRPBF

DigiKey Part Number
LTC3613EWKH#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3613EWKH#TRPBF
Description
IC REG BUCK ADJ 15A 56QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3613EWKH#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
200kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-QFN Multipad (7x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00012,46967 €24.939,34 €
Manufacturers Standard Package
Unit Price without VAT:12,46967 €
Unit Price with VAT:14,83891 €