


LTC3610IWP#TRPBF | |
|---|---|
DigiKey Part Number | LTC3610IWP#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3610IWP#TRPBF |
Description | IC REG BUCK ADJ 12A 64QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 64-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3610IWP#TRPBF Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 24V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 64-QFN (9x9) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 15,38026 € | 30.760,52 € |
| Unit Price without VAT: | 15,38026 € |
|---|---|
| Unit Price with VAT: | 18,30251 € |


