52 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 QFN
Introducing Power by Linear

LTC3609IWKG#TRPBF

DigiKey Part Number
LTC3609IWKG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3609IWKG#TRPBF
Description
IC REG BUCK ADJ 6A 52QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 52-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3609IWKG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
52-QFN-Multipad (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00010,65590 €21.311,80 €
Manufacturers Standard Package
Unit Price without VAT:10,65590 €
Unit Price with VAT:12,68052 €