505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1697~UF~24
Introducing Power by Linear

LTC3605AIUF#TRPBF

DigiKey Part Number
LTC3605AIUF#TRPBFTR-ND - Tape & Reel (TR)
LTC3605AIUF#TRPBFCT-ND - Cut Tape (CT)
LTC3605AIUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3605AIUF#TRPBF
Description
IC REG BUCK ADJ 5A 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3605AIUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
19.8V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,44000 €12,44 €
108,64400 €86,44 €
257,65480 €191,37 €
1006,53660 €653,66 €
2506,43456 €1.608,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,43456 €16.086,40 €
Manufacturers Standard Package
Unit Price without VAT:12,44000 €
Unit Price with VAT:14,80360 €