16-QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-QFN EP
Introducing Power by Linear

LTC3604EUD#TRPBF

DigiKey Part Number
LTC3604EUD#TRPBFTR-ND - Tape & Reel (TR)
LTC3604EUD#TRPBFCT-ND - Cut Tape (CT)
LTC3604EUD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3604EUD#TRPBF
Description
IC REG BUCK ADJ 2.5A 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2.5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3604EUD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
14.52V
Current - Output
Frequency - Switching
2MHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 €9,03 €
106,14800 €61,48 €
255,39640 €134,91 €
1004,54720 €454,72 €
2504,19972 €1.049,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,19974 €10.499,35 €
Manufacturers Standard Package
Unit Price without VAT:9,03000 €
Unit Price with VAT:10,74570 €