


LTC3576EUFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3576EUFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3576EUFE#TRPBF |
Description | IC POWER MANAGER W/USB OTG 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 38-QFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3576EUFE#TRPBF Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 38-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 38-QFN (4x6) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 4.35V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,38750 € | 20.968,75 € |
| Unit Price without VAT: | 8,38750 € |
|---|---|
| Unit Price with VAT: | 9,98113 € |



