


DC1577A | |
|---|---|
DigiKey Part Number | DC1577A-ND |
Manufacturer | |
Manufacturer Product Number | DC1577A |
Description | EVAL BOARD FOR LTC3576-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3576-1 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Special Purpose: Mobiles |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC3576-1 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,81000 € | 158,81 € |
| Unit Price without VAT: | 158,81000 € |
|---|---|
| Unit Price with VAT: | 188,98390 € |


