Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.8A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.8A 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3568IDD#PBF

DigiKey Part Number
505-LTC3568IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3568IDD#PBF
Description
IC REG BUCK ADJ 1.8A 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.8A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3568IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
Up to 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,46000 €10,46 €
108,20200 €82,02 €
257,63920 €190,98 €
1216,95223 €841,22 €
3636,62501 €2.404,88 €
6056,50403 €3.934,94 €
1.0896,38466 €6.952,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,46000 €
Unit Price with VAT:12,44740 €