


LTC3561EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3561EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3561EDD#PBF |
Description | IC REG BUCK ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3561EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.625V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 $ | 8,29 $ |
| 10 | 6,42000 $ | 64,20 $ |
| 25 | 5,95240 $ | 148,81 $ |
| 121 | 5,38240 $ | 651,27 $ |
| 363 | 5,11085 $ | 1.855,24 $ |
| 605 | 5,01048 $ | 3.031,34 $ |
| 1.089 | 4,91140 $ | 5.348,51 $ |
| Unit Price without VAT: | 8,29000 $ |
|---|---|
| Unit Price with VAT: | 9,86510 $ |

